USD
Favorite

T491D476K010AT 47µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 800mOhm
Price & Procurement
12,032 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.62200 $6.22
50 0.49720 $24.86
100 0.42620 $42.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3793-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 11,500 - Immediate
  • Unit Price: $0.33744
  • Cut Tape (CT)  : 399-3793-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,032 - Immediate
  • Unit Price: $0.84000
  • Tape & Reel (TR)  : T491D476K010AT7280-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.26640

T491D476K010AT

Datasheet
Digi-Key Part Number 399-3793-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491D476K010AT
Copy  
Description CAP TANT 47UF 10% 10V 2917
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 800mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 800mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-3793-6