Add To Favorites
Photo Not Available
T491D107K010AT70277622 100µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 700 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.96348 $481.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T491D107K010AT70277622-ND
Copy   T491D107K010AT70277622-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491D107K010AT70277622

Copy   T491D107K010AT70277622
Description CAP TANT 100.UF 10.0V
Copy   CAP TANT 100.UF 10.0V
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 700 mOhm

Copy   100µF Molded Tantalum Capacitors 10V 2917 (7343 Metric) 700 mOhm
Documents & Media
Datasheets T491 Series, Industrial
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 500

23:12:30 10/16/2018