USD
Favorite

T491D106M035AT4280 10µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 1Ohm
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.39636 $198.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

T491D106M035AT4280

Datasheet
Digi-Key Part Number T491D106M035AT4280-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491D106M035AT4280
Copy  
Description CAP TANT 10UF 20% 35V 2917
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 1Ohm

Copy  
Documents & Media
Datasheets T491 Series, Industrial
Mfg CAD Models T491D106M035AT2478.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500