Photo Not Available
T491C475M025ZTZ012 4.7µF Molded Tantalum Capacitors 25V 2312 (6032 Metric) 2.3 Ohm
Product Overview
Digi-Key Part Number T491C475M025ZTZ012-ND
Copy   T491C475M025ZTZ012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491C475M025ZTZ012

Copy   T491C475M025ZTZ012
Description CAP TANT 4.7UF 20% 25V 2312
Copy   CAP TANT 4.7UF 20% 25V 2312
Detailed Description

4.7µF Molded Tantalum Capacitors 25V 2312 (6032 Metric) 2.3 Ohm

Copy   4.7µF Molded Tantalum Capacitors 25V 2312 (6032 Metric) 2.3 Ohm
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 2.3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

12:14:27 3/22/2019