Add To Favorites
Photo Not Available
T491C475K035ZTZ012 4.7µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 2 Ohm
Product Overview
Digi-Key Part Number T491C475K035ZTZ012-ND
Copy   T491C475K035ZTZ012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491C475K035ZTZ012

Copy   T491C475K035ZTZ012
Description CAP TANT 4.70UF 35.0V
Copy   CAP TANT 4.70UF 35.0V
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 2 Ohm

Copy   4.7µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 2 Ohm
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.26628 $133.14

Submit a request for quotation on quantities greater than those displayed.

18:24:59 9/25/2018