USD
Favorite

T491C226K010ATAU50 22µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 1.6Ohm
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.17952 $179.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

T491C226K010ATAU50

Datasheet
Digi-Key Part Number T491C226K010ATAU50-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491C226K010ATAU50
Copy  
Description CAP TANT 22UF 10% 10V 2312
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 1.6Ohm

Copy  
Documents & Media
Datasheets T491 Series, Industrial
Design Resources Interactive Sample Solutions Board
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.6Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500