Photo Not Available
T491C106M025ZTZ012 10µF Molded Tantalum Capacitors 25V 2312 (6032 Metric) 1.5 Ohm
Product Overview
Digi-Key Part Number T491C106M025ZTZ012-ND
Copy   T491C106M025ZTZ012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491C106M025ZTZ012

Copy   T491C106M025ZTZ012
Description CAP TANT 10UF 20% 25V 2312
Copy   CAP TANT 10UF 20% 25V 2312
Detailed Description

10µF Molded Tantalum Capacitors 25V 2312 (6032 Metric) 1.5 Ohm

Copy   10µF Molded Tantalum Capacitors 25V 2312 (6032 Metric) 1.5 Ohm
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-10160-2-ND T491C106M025AT7280 KEMET Tape & Reel (TR) ? 69,000 - Immediate
$0.15744 3,000 Not applicable
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 1.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

13:56:03 1/23/2019