Add To Favorites
Photo Not Available
T491C106M010ATAUTO 10µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 1.8 Ohm
Product Overview
Digi-Key Part Number T491C106M010ATAUTO-ND
Copy   T491C106M010ATAUTO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491C106M010ATAUTO

Copy   T491C106M010ATAUTO
Description CAP TANT 10.0UF 10.0V
Copy   CAP TANT 10.0UF 10.0V
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 1.8 Ohm

Copy   10µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 1.8 Ohm
Documents & Media
Datasheets T491 Series, Automotive
Mfg CAD Models T491C106M010ATAUTO.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings AEC-Q200
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.26354 $131.77

Submit a request for quotation on quantities greater than those displayed.

18:19:32 9/25/2018