Photo Not Available
T491B474M035ZTAU00 0.47µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 8 Ohm
Product Overview
Digi-Key Part Number T491B474M035ZTAU00-ND
Copy   T491B474M035ZTAU00-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491B474M035ZTAU00

Copy   T491B474M035ZTAU00
Description CAP TANT 0.47UF 20% 35V 1411
Copy   CAP TANT 0.47UF 20% 35V 1411
Detailed Description

0.47µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 8 Ohm

Copy   0.47µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 8 Ohm
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-10148-2-ND T491B474M035AT KEMET Tape & Reel (TR) ? 2,000 - Immediate
$0.13104 2,000 Not applicable
Documents & Media
Datasheets T491B474M035ZTAU00 Spec
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

00:25:06 12/13/2018