USD
Favorite

T491B225K035ATAUTO 2.2µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 4Ohm
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.17984 $359.68

Submit a request for quotation on quantities greater than those displayed.

T491B225K035ATAUTO

Datasheet
Digi-Key Part Number T491B225K035ATAUTO-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491B225K035ATAUTO
Copy  
Description CAP TANT 2.2UF 10% 35V 1411
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

2.2µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 4Ohm

Copy  
Documents & Media
Datasheets T491 Series, Automotive
Mfg CAD Models T491B225K035ATAUTO.stp
Design Resources Interactive Sample Solutions Board
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 4Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings AEC-Q200
Features Automotive
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000