Add To Favorites
Photo Not Available
T491B105K035ATAUTO 1µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 5 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14700 $294.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T491B105K035ATAUTO-ND
Copy   T491B105K035ATAUTO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491B105K035ATAUTO

Copy   T491B105K035ATAUTO
Description CAP TANT 1.00UF 35.0V
Copy   CAP TANT 1.00UF 35.0V
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 5 Ohm

Copy   1µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 5 Ohm
Documents & Media
Datasheets T491 Series, Automotive
Mfg CAD Models T491B105K035ATAUTO.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings AEC-Q200
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 2,000

00:00:03 10/21/2018