Add To Favorites
Photo Not Available
T491B105K035AT4805 1µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 5 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14000 $280.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T491B105K035AT4805-ND
Copy   T491B105K035AT4805-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491B105K035AT4805

Copy   T491B105K035AT4805
Description CAP TANT 1UF 10% 35V 1411
Copy   CAP TANT 1UF 10% 35V 1411
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 5 Ohm

Copy   1µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 5 Ohm
Documents & Media
Datasheets T491 Series, Industrial
Mfg CAD Models T491B105K035AT2478.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

13:16:04 12/15/2018