USD
Favorite

T491A685K010ZGZV10 6.8µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 4Ohm
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39242 $784.84

Submit a request for quotation on quantities greater than those displayed.

T491A685K010ZGZV10

Digi-Key Part Number T491A685K010ZGZV10-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491A685K010ZGZV10
Copy  
Description CAP TANT 6.8UF 10% 10V 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.8µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 4Ohm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 4Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000