Add To Favorites
Photo Not Available
T491A156K004AH 15µF Molded Tantalum Capacitors 4V 1206 (3216 Metric) 4 Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.14835 $296.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T491A156K004AH-ND
Copy   T491A156K004AH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491A156K004AH

Copy   T491A156K004AH
Description CAP TANT 15.0UF 4.0V
Copy   CAP TANT 15.0UF 4.0V
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

15µF Molded Tantalum Capacitors 4V 1206 (3216 Metric) 4 Ohm

Copy   15µF Molded Tantalum Capacitors 4V 1206 (3216 Metric) 4 Ohm
Documents & Media
Datasheets T491 Series, Industrial
Mfg CAD Models T491A156K004AH.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 2,000

03:46:39 10/22/2018