Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.22900 $22.29
100 1.70230 $170.23
500 1.29696 $648.48
1,000 1.13484 $1,134.84
2,500 1.11940 $2,798.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-1360-ND
Copy   399-1360-ND
Quantity Available 1,008
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T356G106K035AS

Copy   T356G106K035AS
Description CAP TANT 10UF 35V 10% RADIAL
Copy   CAP TANT 10UF 35V 10% RADIAL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10µF Conformal Coated Tantalum Capacitors 35V Radial, Disc 2 Ohm

Copy   10µF Conformal Coated Tantalum Capacitors 35V Radial, Disc 2 Ohm
Documents & Media
Datasheets T35x Series Datasheet
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models T356G106K035AS.stp
Online Catalog T35x - UltraDip II Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T356, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.449" (11.40mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code G
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-3654-ND T356G106K035AT KEMET Bulk ? 9,079 - Immediate
$1.89000 1
Additional Resources
Standard Package ? 500
Other Names 399-1360

22:14:00 10/17/2018