Add To Favorites
Product Overview
Digi-Key Part Number 399-13616-ND
Copy   399-13616-ND
Quantity Available 929
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T356C106J010AT

Copy   T356C106J010AT
Description CAP TANT 10UF 5% 10V RADIAL
Copy   CAP TANT 10UF 5% 10V RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF Conformal Coated Tantalum Capacitors 10V Radial, Disc 5 Ohm @ 100kHz

Copy   10µF Conformal Coated Tantalum Capacitors 10V Radial, Disc 5 Ohm @ 100kHz
Documents & Media
Datasheets T35x Series Datasheet
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models T356C106J010AT.stp
Online Catalog T35x - UltraDip II Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T356, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±5%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 5 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.378" (9.60mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 399-13616
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.49600 $14.96
100 1.12220 $112.22
500 0.84788 $423.94
1,000 0.74813 $748.13
2,500 0.69825 $1,745.63
5,000 0.68875 $3,443.75

Submit a request for quotation on quantities greater than those displayed.

09:56:18 9/26/2018