Add To Favorites
T354K226K035AS 22µF Conformal Coated Tantalum Capacitors 35V Radial, Disc 1.3 Ohm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.06000 $4.06
10 3.65200 $36.52
100 2.75910 $275.91
500 2.27220 $1,136.10
1,000 2.20728 $2,207.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13637-ND
Copy   399-13637-ND
Quantity Available 87
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T354K226K035AS

Copy   T354K226K035AS
Description CAP TANT 22UF 10% 35V RADIAL
Copy   CAP TANT 22UF 10% 35V RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

22µF Conformal Coated Tantalum Capacitors 35V Radial, Disc 1.3 Ohm @ 100kHz

Copy   22µF Conformal Coated Tantalum Capacitors 35V Radial, Disc 1.3 Ohm @ 100kHz
Documents & Media
Datasheets T35x Series Datasheet
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models T354K226K035AS.stp
Online Catalog T35x - UltraDip II Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T354, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1.3 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.350" Dia (8.90mm)
Height - Seated (Max) 0.610" (15.50mm)
Lead Spacing 0.250" (6.35mm)
Manufacturer Size Code K
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 399-13637

22:31:52 1/22/2019