Add To Favorites
Product Overview
Digi-Key Part Number 399-13600-ND
Quantity Available 974
Can ship immediately
Manufacturer

Manufacturer Part Number

T354G106K035AT

Description CAP TANT 10UF RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µF Conformal Coated Tantalum Capacitors 35V Radial, Disc 2 Ohm

Documents & Media
Datasheets Tantalum Capacitors Datasheet
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models T354G106K035AT.stp
Online Catalog T35x - UltraDip II Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T354, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.449" (11.40mm)
Lead Spacing 0.250" (6.35mm)
Manufacturer Size Code G
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names 399-13600
T354G106K035AT-ND

20:06:09 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.26600 $12.66
100 0.94950 $94.95
500 0.71740 $358.70
1,000 0.63299 $632.99
2,500 0.59079 $1,476.98
5,000 0.58276 $2,913.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback