Add To Favorites
T354E106K025AT 10µF Conformal Coated Tantalum Capacitors 25V Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.81500 $8.15
100 0.61160 $61.16
500 0.46206 $231.03
1,000 0.40770 $407.70
2,500 0.38052 $951.30
5,000 0.36965 $1,848.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13598-ND
Copy   399-13598-ND
Quantity Available 1,612
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T354E106K025AT

Copy   T354E106K025AT
Description CAP TANT 10UF 10% 25V RADIAL
Copy   CAP TANT 10UF 10% 25V RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF Conformal Coated Tantalum Capacitors 25V Radial, Disc

Copy   10µF Conformal Coated Tantalum Capacitors 25V Radial, Disc
Documents & Media
Datasheets T35x Series Datasheet
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models T354E106K025AT.stp
Online Catalog T35x - UltraDip II Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T354, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.217" Dia (5.50mm)
Height - Seated (Max) 0.400" (10.16mm)
Lead Spacing 0.250" (6.35mm)
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 399-13598
T354E106K025AT-ND

11:14:30 1/19/2019