Add To Favorites
T354B105J050AT7301 1µF Conformal Coated Tantalum Capacitors 50V Radial, Disc 8 Ohm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.46100 $14.61
100 1.11570 $111.57
500 0.85008 $425.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13611-1-ND
Copy   399-13611-1-ND
Quantity Available 1,006
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T354B105J050AT7301

Copy   T354B105J050AT7301
Description CAP TANT 1UF 5% 50V RADIAL
Copy   CAP TANT 1UF 5% 50V RADIAL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1µF Conformal Coated Tantalum Capacitors 50V Radial, Disc 8 Ohm @ 100kHz

Copy   1µF Conformal Coated Tantalum Capacitors 50V Radial, Disc 8 Ohm @ 100kHz
Documents & Media
Datasheets T35x Series Datasheet
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models T354B105J050AT7301.stp
Online Catalog T35x - UltraDip II Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T354, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 50V
Type Conformal Coated
ESR (Equivalent Series Resistance) 8 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.350" (8.90mm)
Lead Spacing 0.250" (6.35mm)
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-13611-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13611-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.69300

11:53:25 1/19/2019