Add To Favorites
T351A104J035AT7301 0.1µF Conformal Coated Tantalum Capacitors 35V Radial, Disc 26 Ohm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.33300 $13.33
100 0.99980 $99.98
500 0.75542 $377.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13624-1-ND
Copy   399-13624-1-ND
Quantity Available 935
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T351A104J035AT7301

Copy   T351A104J035AT7301
Description CAP TANT 0.1UF 5% 35V RADIAL
Copy   CAP TANT 0.1UF 5% 35V RADIAL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0.1µF Conformal Coated Tantalum Capacitors 35V Radial, Disc 26 Ohm @ 100kHz

Copy   0.1µF Conformal Coated Tantalum Capacitors 35V Radial, Disc 26 Ohm @ 100kHz
Documents & Media
Datasheets T35x Series Datasheet
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models T351A104J035AT7301.stp
Online Catalog T35x - UltraDip II Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T351, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 26 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.378" (9.60mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-13624-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13624-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.57960

20:23:23 11/20/2018