Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.47100 $34.71
100 2.62240 $262.24
500 2.15964 $1,079.82
1,000 2.00538 $2,005.38
2,500 1.96682 $4,917.04
5,000 1.92825 $9,641.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13595-ND
Copy   399-13595-ND
Quantity Available 1,411
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T350K476M025AT

Copy   T350K476M025AT
Description CAP TANT 47UF 20% 25V RADIAL
Copy   CAP TANT 47UF 20% 25V RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47µF Conformal Coated Tantalum Capacitors 25V Radial, Disc

Copy   47µF Conformal Coated Tantalum Capacitors 25V Radial, Disc
Documents & Media
Datasheets T35x Series Datasheet
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models T350K476M025AT.stp
Online Catalog T35x - UltraDip II Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T350, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.350" Dia (8.90mm)
Height - Seated (Max) 0.532" (13.50mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code K
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 399-13595
T350K476M025AT-ND

23:54:36 1/17/2019