Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 1.97700 $19.77
100 1.50990 $150.99
500 1.15040 $575.20
1,000 1.00660 $1,006.60
2,500 0.97065 $2,426.63
5,000 0.93470 $4,673.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13617-ND
Copy   399-13617-ND
Quantity Available 5,479
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T350G106M035AS

Copy   T350G106M035AS
Description CAP TANT 10UF 20% 35V RADIAL
Copy   CAP TANT 10UF 20% 35V RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF Conformal Coated Tantalum Capacitors 35V Radial, Disc 2 Ohm @ 100kHz

Copy   10µF Conformal Coated Tantalum Capacitors 35V Radial, Disc 2 Ohm @ 100kHz
Documents & Media
Datasheets T35x Series Datasheet
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models T350G106M035AS.stp
Online Catalog T35x - UltraDip II Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T350, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.402" (10.20mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code G
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 399-13617

18:27:11 1/15/2019