Add To Favorites
T322E276K035AT 27µF Molded Tantalum Capacitors 35V Axial 1.3 Ohm @ 100kHz
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.64000 $5.64
10 5.07800 $50.78
100 3.83690 $383.69
500 3.15980 $1,579.90
1,000 2.93410 $2,934.10
2,500 2.87768 $7,194.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13625-ND
Copy   399-13625-ND
Quantity Available 218
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T322E276K035AT

Copy   T322E276K035AT
Description CAP TANT 27UF 10% 35V AXIAL
Copy   CAP TANT 27UF 10% 35V AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27µF Molded Tantalum Capacitors 35V Axial 1.3 Ohm @ 100kHz

Copy   27µF Molded Tantalum Capacitors 35V Axial 1.3 Ohm @ 100kHz
Documents & Media
Datasheets T322, T323 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models T322E276K035AT.stp
Online Catalog T322 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series T322
Packaging ? Bulk ?
Part Status Active
Capacitance 27µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1.3 Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm)
Height - Seated (Max) -
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-13625

00:24:24 1/16/2019