Add To Favorites
SMR5103J63J01L16.5CBULK 10000pF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial
Product Overview
Digi-Key Part Number 399-13041-ND
Copy   399-13041-ND
Quantity Available 1,851
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMR5103J63J01L16.5CBULK

Copy   SMR5103J63J01L16.5CBULK
Description CAP FILM 10000PF 5% 63VDC RADIAL
Copy   CAP FILM 10000PF 5% 63VDC RADIAL
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10000pF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial

Copy   10000pF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial
Documents & Media
Datasheets SMR Series
Mfg CAD Models SMR5103J63J01L16.5CBULK.stp
Online Catalog SMR Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMR
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications General Purpose
Ratings -
Features High Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 399-13041
F211JF103(1)063(2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.50000 $5.00
100 0.34270 $34.27
500 0.27132 $135.66
1,000 0.22848 $228.48
2,500 0.21420 $535.50
5,000 0.19992 $999.60

Submit a request for quotation on quantities greater than those displayed.

06:29:45 9/25/2018