Add To Favorites
SMR10105J63A04L16.5CBULK 1µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 $4.43
10 3.57000 $35.70
100 2.78460 $278.46
500 2.07060 $1,035.30
1,000 1.92780 $1,927.80
2,500 1.85640 $4,641.00
5,000 1.82070 $9,103.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13029-ND
Copy   399-13029-ND
Quantity Available 1,718
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMR10105J63A04L16.5CBULK

Copy   SMR10105J63A04L16.5CBULK
Description CAP FILM 1UF 5% 63VDC RADIAL
Copy   CAP FILM 1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial

Copy   1µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial
Documents & Media
Datasheets SMR Series
Mfg CAD Models SMR10105J63A04L16.5CBULK.stp
Online Catalog SMR Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMR
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications General Purpose
Ratings -
Features High Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 600
Other Names 399-13029
F211AP105(1)063(2)

21:25:15 10/20/2018