Add To Favorites
SMC7.3154J50K35TR12 0.15µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric)
Product Overview
Digi-Key Part Number 399-12941-1-ND
Copy   399-12941-1-ND
Quantity Available 4,695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMC7.3154J50K35TR12

Copy   SMC7.3154J50K35TR12
Description CAP FILM 0.15UF 5% 50VDC 2824
Copy   CAP FILM 0.15UF 5% 50VDC 2824
Detailed Description

0.15µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric)

Copy   0.15µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric)
Documents & Media
Datasheets SMC Series
Mfg CAD Models SMC7.3154J50K35TR12.stp
Online Catalog SMC Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage Rating - AC 30V
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max) 0.138" (3.50mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features High Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 399-12941-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 $4.56
10 4.10800 $41.08
100 3.10410 $310.41
500 2.55636 $1,278.18
1,000 2.37376 $2,373.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-12941-2-ND
  • Minimum Quantity: 2,300
  • Quantity Available: 4,600 - Immediate
  • Unit Price: $2.02444
  • Digi-Reel® ? : 399-12941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,695 - Immediate
  • Unit Price: Digi-Reel®

03:42:55 9/26/2018