Add To Favorites
SMC5.7223K100J33TR12 0.022µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.45200 $24.52
100 1.87210 $187.21
500 1.42636 $713.18
1,000 1.24807 $1,248.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-6445-1-ND
Copy   399-6445-1-ND
Quantity Available 2,265
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMC5.7223K100J33TR12

Copy   SMC5.7223K100J33TR12
Description CAP FILM 0.022UF 10% 100VDC 2220
Copy   CAP FILM 0.022UF 10% 100VDC 2220
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

0.022µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)

Copy   0.022µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric)
Documents & Media
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMC Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features High Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-6445-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6445-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 0
  • Unit Price: $1.04652
  • Digi-Reel® ? : 399-6445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,265 - Immediate
  • Unit Price: Digi-Reel®

04:10:48 1/20/2019