USD
Add To Favorites
Photo Not Available
SCR31B-200-1R9A017JH 1.7mH @ 10kHz 2 Line Common Mode Choke Through Hole 20A DCR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.69000 $9.69
10 7.42500 $74.25
25 6.29080 $157.27
50 6.18760 $309.38
100 5.87810 $587.81
250 5.81624 $1,454.06
500 5.73376 $2,866.88
1,000 5.67188 $5,671.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-20212-ND
Copy   399-20212-ND
Quantity Available 80
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SCR31B-200-1R9A017JH

Copy   SCR31B-200-1R9A017JH
Description CMC 1.7MH 20A 0.0063OHM TH
Copy   CMC 1.7MH 20A 0.0063OHM TH
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.7mH @ 10kHz 2 Line Common Mode Choke Through Hole 20A DCR

Copy   1.7mH @ 10kHz 2 Line Common Mode Choke Through Hole  20A DCR
Documents & Media
Datasheets 31 Series Datasheet
SCR31B-200-1R9A017JH Spec
Mfg CAD Models SCR31B-200-1R9A017JH.stp
Online Catalog SCR Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series SCR
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 1.7mH @ 10kHz
Current Rating (Max) 20A
Voltage Rating - DC 500V
Voltage Rating - AC 500V
Operating Temperature -25°C ~ 120°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 1.890" Dia (48.00mm)
Height (Max) 1.378" (35.00mm)
Package / Case Horizontal, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20
Other Names 399-20212
UALFD1R9A017JH

15:49:59 9/15/2019