USD
Favorite

Photo Not Available
SCR22-100-1R3A015J 1.5mH @ 10kHz 2 Line Common Mode Choke Through Hole 10A DCR 12mOhm
Price & Procurement
120 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.50000 $5.50
10 4.18000 $41.80
25 4.07000 $101.75
50 3.74000 $187.00
100 3.52000 $352.00
250 3.41000 $852.50
500 3.30000 $1,650.00
1,000 3.19000 $3,190.00

Submit a request for quotation on quantities greater than those displayed.

SCR22-100-1R3A015J

Datasheet
Digi-Key Part Number 399-20206-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SCR22-100-1R3A015J
Copy  
Description CMC 1.5MH 10A 0.012OHM TH
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.5mH @ 10kHz 2 Line Common Mode Choke Through Hole 10A DCR 12mOhm

Copy  
Documents & Media
Datasheets 22 Series Datasheet
SCR22-100-1R3A015J Spec
Mfg CAD Models SCR22-100-1R3A015J.stp
Online Catalog SCR Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SCR
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 1.5mH @ 10kHz
Current Rating (Max) 10A
DC Resistance (DCR) (Max) 12mOhm
Voltage Rating - DC 250V
Voltage Rating - AC 250V
Operating Temperature -25°C ~ 120°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 1.142" L x 0.906" W (29.00mm x 23.00mm)
Height (Max) 0.945" (24.00mm)
Package / Case Vertical, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 40
Other Names 399-20206
UALCB1R3A015J0