USD
Add To Favorites
Photo Not Available
SCR22-050-0R9A100JH 10mH @ 10kHz 2 Line Common Mode Choke Through Hole 5A DCR 60mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.50000 $5.50
10 4.18000 $41.80
25 4.07000 $101.75
50 3.74000 $187.00
100 3.52000 $352.00
250 3.41000 $852.50
500 3.30000 $1,650.00
1,000 3.19000 $3,190.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-20203-ND
Copy   399-20203-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SCR22-050-0R9A100JH

Copy   SCR22-050-0R9A100JH
Description CMC 10MH 5.0A 0.06OHM TH
Copy   CMC 10MH 5.0A 0.06OHM TH
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10mH @ 10kHz 2 Line Common Mode Choke Through Hole 5A DCR 60mOhm

Copy   10mH @ 10kHz 2 Line Common Mode Choke Through Hole  5A DCR 60mOhm
Documents & Media
Datasheets 22 Series Datasheet
SCR22-050-0R9A100JH Spec
Mfg CAD Models SCR22-050-0R9A100JH.stp
Online Catalog SCR Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series SCR
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 10mH @ 10kHz
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 60mOhm
Voltage Rating - DC 250V
Voltage Rating - AC 250V
Operating Temperature -25°C ~ 120°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 1.142" L x 0.906" W (29.00mm x 23.00mm)
Height (Max) 1.142" (29.00mm)
Package / Case Horizontal, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 30
Other Names 399-20203
UALCA0R9A100JH

19:13:47 9/15/2019