USD
Favorite

Photo Not Available
SCR-090-1R2A015J 1.5mH @ 10kHz 2 Line Common Mode Choke Through Hole 9A DCR
Price & Procurement
120 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.31000 $5.31
10 4.03800 $40.38
25 3.93120 $98.28
50 3.61260 $180.63
100 3.40000 $340.00
250 3.29376 $823.44
500 3.18750 $1,593.75
1,000 3.08125 $3,081.25

Submit a request for quotation on quantities greater than those displayed.

SCR-090-1R2A015J

Datasheet
Digi-Key Part Number 399-20198-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SCR-090-1R2A015J
Copy  
Description CMC 1.5MH 9A 0.0119OHM TH
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.5mH @ 10kHz 2 Line Common Mode Choke Through Hole 9A DCR

Copy  
Documents & Media
Datasheets SCR Standard Series
SCR-090-1R2A015J Spec
Mfg CAD Models SCR-090-1R2A015J.stp
Online Catalog SCR Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SCR
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 1.5mH @ 10kHz
Current Rating (Max) 9A
Voltage Rating - DC 250V
Voltage Rating - AC 250V
Operating Temperature -25°C ~ 120°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 1.142" L x 0.906" W (29.00mm x 23.00mm)
Height (Max) 1.142" (29.00mm)
Package / Case Horizontal, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 40
Other Names 399-20198
UAL91R2A015J00