USD
Favorite

Photo Not Available
SCR-030-0R6A170JH 15mH @ 10kHz 2 Line Common Mode Choke Through Hole 3A DCR
Price & Procurement
120 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.44000 $5.44
10 4.40600 $44.06
25 3.56240 $89.06
50 3.33760 $166.88
100 3.18750 $318.75
250 3.09376 $773.44
500 3.00000 $1,500.00
1,000 2.90625 $2,906.25

Submit a request for quotation on quantities greater than those displayed.

SCR-030-0R6A170JH

Datasheet
Digi-Key Part Number 399-20189-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SCR-030-0R6A170JH
Copy  
Description CMC 17MH 3A 0.138OHM TH
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

15mH @ 10kHz 2 Line Common Mode Choke Through Hole 3A DCR

Copy  
Documents & Media
Datasheets SCR Standard Series
SCR-030-0R6A170JH Spec
Mfg CAD Models SCR-030-0R6A170JH.stp
Online Catalog SCR Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SCR
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 15mH @ 10kHz
Current Rating (Max) 3A
Voltage Rating - DC 250V
Voltage Rating - AC 250V
Operating Temperature -25°C ~ 120°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 1.142" L x 1.063" W (29.00mm x 27.00mm)
Height (Max) 0.906" (23.00mm)
Package / Case Horizontal, 4 PC Pin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

SCF20-05-1100

COMMON MODE CHOKE 11MH 5A 2LN TH

KEMET

$7.23000 Details
Additional Resources
Standard Package 50
Other Names 399-20189