Add To Favorites
R82MC2680Z360K 0.068µF Film Capacitor 160V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.50100 $5.01
100 0.32970 $32.97
500 0.24420 $122.10
1,000 0.20757 $207.57
2,500 0.19536 $488.40
5,000 0.18315 $915.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-18587-ND
Copy   399-18587-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R82MC2680Z360K

Copy   R82MC2680Z360K
Description CAP FILM 0.068UF 10% 400VDC RAD
Copy   CAP FILM 0.068UF 10% 400VDC RAD
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.068µF Film Capacitor 160V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy   0.068µF Film Capacitor 160V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Documents & Media
Datasheets R82 Series, Automotive
R82MC2680Z360K Spec
Mfg CAD Models R82MC2680Z360K.stp
Online Catalog R82 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series R82
Packaging ? -
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.437" (11.10mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 399-18587
82MC2680Z360K

22:45:25 8/19/2019