Add To Favorites
R76MR42204030J 2.2µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 2.96500 $29.65
112 2.31268 $259.02
560 1.71970 $963.03
1,008 1.60110 $1,613.91
2,576 1.54180 $3,971.68
5,040 1.51215 $7,621.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-12839-ND
Copy   399-12839-ND
Quantity Available 937
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R76MR42204030J

Copy   R76MR42204030J
Description CAP FILM 2.2UF 5% 400VDC RADIAL
Copy   CAP FILM 2.2UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial

Copy   2.2µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets R76 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models R76MR42204030J.stp
Online Catalog R76 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series R76
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max) 1.461" (37.10mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 112
Other Names 399-12839
76MR42204030J

23:45:52 12/15/2018