Add To Favorites
R76MN3220SE30K 0.22µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Product Overview
Digi-Key Part Number 399-7624-ND
Copy   399-7624-ND
Quantity Available 785
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R76MN3220SE30K

Copy   R76MN3220SE30K
Description CAP FILM 0.22UF 10% 400VDC RAD
Copy   CAP FILM 0.22UF 10% 400VDC RAD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.22µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial

Copy   0.22µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets R76 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models R76MN3220SE30K.stp
Online Catalog R76 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series R76
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 700
Other Names 399-7624
76MN3220SE30K
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.05200 $10.52
100 0.78930 $78.93
500 0.59636 $298.18
1,000 0.52620 $526.20
2,500 0.49112 $1,227.80
5,000 0.47358 $2,367.90

Submit a request for quotation on quantities greater than those displayed.

10:18:48 9/25/2018