Add To Favorites
R75QR41504000J 1.5µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.52000 $4.52
10 3.64900 $36.49
112 2.84598 $318.75
560 2.11627 $1,185.11
1,008 1.97033 $1,986.09
2,576 1.89735 $4,887.57
5,040 1.86086 $9,378.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-12836-ND
Copy   399-12836-ND
Quantity Available 277
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R75QR41504000J

Copy   R75QR41504000J
Description CAP FILM 1.5UF 5% 1KVDC RADIAL
Copy   CAP FILM 1.5UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1.5µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   1.5µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets R75 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models R75QR41504000J.stp
Online Catalog R75 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series R75
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max) 1.461" (37.10mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 112
Other Names 399-12836
75QR41504000J

00:04:19 10/24/2018