Add To Favorites
R75QD1220Z330J 2200pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.55000 $5.50
100 0.37680 $37.68
500 0.29830 $149.15
1,000 0.25120 $251.20
2,500 0.23550 $588.75
5,000 0.21980 $1,099.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-12569-ND
Copy   399-12569-ND
Quantity Available 3,435
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R75QD1220Z330J

Copy   R75QD1220Z330J
Description CAP FILM 2200PF 5% 1KVDC RADIAL
Copy   CAP FILM 2200PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2200pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   2200pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets R75 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models R75QD1220Z330J.stp
Online Catalog R75 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series R75
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.358" (9.10mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names 399-12569
75QD1220Z330J

08:23:04 10/15/2018