Add To Favorites
Product Overview
Digi-Key Part Number 399-5892-1-ND
Quantity Available 2,341
Can ship immediately
Manufacturer

Manufacturer Part Number

R75QD0470DQ30J

Description CAP FILM 470PF 5% 1KVDC RADIAL
Detailed Description

470pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets R75 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models R75QD0470DQ30J.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog R75 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series R75
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max) 0.319" (8.10mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC)
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6020-ND R76QD0470SE00J KEMET Bulk ? 7,183 - Immediate
$0.74000 1
Additional Resources
Standard Package ? 1
Other Names 399-5892-1

21:23:13 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.50000 $5.00
100 0.34280 $34.28
500 0.27138 $135.69
1,000 0.22853 $228.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 399-5892-3-ND
  • Minimum Quantity: 2,800
  • Quantity Available: 0
  • Unit Price: $0.19872
Send Feedback