Add To Favorites
Photo Not Available
R60PF1470AA30K 4700pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.37300 $3.73
100 0.24540 $24.54
500 0.18180 $90.90
1,000 0.15453 $154.53
2,500 0.14544 $363.60
5,000 0.13635 $681.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-19299-ND
Copy   399-19299-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R60PF1470AA30K

Copy   R60PF1470AA30K
Description CAP FILM 4700PF 10% 630VDC RAD
Copy   CAP FILM 4700PF 10% 630VDC RAD
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

4700pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial

Copy   4700pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Documents & Media
Datasheets R60 Series
R60PF1470AA30K Spec
Product Training Modules SMD Film Solutions
Mfg CAD Models R60PF1470AA30K.stp
Online Catalog R60 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series R60
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.358" (9.10mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications Automotive
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2,000
Other Names 399-19299
60PF1470AA30K

02:53:35 8/18/2019