Add To Favorites
R60GF3470AA6AK 0.47µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.46900 $4.69
100 0.30860 $30.86
500 0.22860 $114.30
1,000 0.19431 $194.31
2,500 0.18288 $457.20
5,000 0.17145 $857.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13470-ND
Copy   399-13470-ND
Quantity Available 1,109
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R60GF3470AA6AK

Copy   R60GF3470AA6AK
Description CAP FILM 0.47UF 10% 160VDC RAD
Copy   CAP FILM 0.47UF 10% 160VDC RAD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0.47µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy   0.47µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Documents & Media
Datasheets R60 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models R60GF3470AA6AK.stp
Online Catalog R60 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series R60
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage Rating - AC 90V
Voltage Rating - DC 160V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.531" L x 0.197" W (13.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications Automotive
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • FLM ENG KIT 23 - KEMET | 399-13347-ND DigiKey Electronics
  • FLM ENG KIT 23
  • KEMET
  • CAP KIT FILM 1000PF-100UF 65PCS
  • Unit Price $52.20000
  • 399-13347-ND
For Use With
  • FLM ENG KIT 23 - KEMET | 399-13347-ND DigiKey Electronics
  • FLM ENG KIT 23
  • KEMET
  • CAP KIT FILM 1000PF-100UF 65PCS
  • Unit Price $52.20000
  • 399-13347-ND
Additional Resources
Standard Package ? 1,300
Other Names 399-13470

04:30:52 12/12/2018