Add To Favorites
Photo Not Available
R60EF3680506AK 0.68µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.43900 $4.39
100 0.28890 $28.89
500 0.21400 $107.00
1,000 0.18190 $181.90
2,500 0.17120 $428.00
5,000 0.16050 $802.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-19878-ND
Copy   399-19878-ND
Quantity Available 1,780
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R60EF3680506AK

Copy   R60EF3680506AK
Description CAP FILM 0.68UF 10% 100VDC RAD
Copy   CAP FILM 0.68UF 10% 100VDC RAD
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

0.68µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Copy   0.68µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Documents & Media
Datasheets R60 Series
R60EF3680506AK Spec Sheet
Mfg CAD Models R60EF3680506AK.stp
Online Catalog R60 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series R60
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.358" (9.10mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications Automotive
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,800
Other Names 399-19878
60EF3680506AK

06:34:12 8/23/2019