Add To Favorites
R474W42205001K 2.2µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.17000 $5.17
84 4.02893 $338.43
168 3.51238 $590.08
504 2.89254 $1,457.84
1,008 2.68593 $2,707.42
2,520 2.63428 $6,638.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-12815-ND
Copy   399-12815-ND
Quantity Available 1,126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R474W42205001K

Copy   R474W42205001K
Description CAP FILM 2.2UF 10% 1KVDC RADIAL
Copy   CAP FILM 2.2UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

2.2µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial

Copy   2.2µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets R474W42205001K Spec
Featured Product EMI Suppression Capacitors - Kemet
Mfg CAD Models R474W42205001K.stp
Online Catalog R47 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series R47
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm)
Height - Seated (Max) 1.579" (40.10mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 84
Other Names 399-12815
474W42205001K

11:12:34 10/17/2018