Add To Favorites
Product Overview
Digi-Key Part Number 399-11846-ND
Quantity Available 2,355
Can ship immediately
Manufacturer

Manufacturer Part Number

R46KW447040P1M

Description CAP FILM 4.7UF 20% 560VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

4.7µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets R46 Series, Miniature
Featured Product EMI Suppression Capacitors - Kemet
Online Catalog R46 (Miniature) Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series R46
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage Rating - AC 275V
Voltage Rating - DC 560V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Additional Resources
Standard Package ? 216
Other Names 399-11846

02:13:15 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 2.71700 $27.17
100 2.07480 $207.48
500 1.58080 $790.40
1,000 1.38320 $1,383.20
2,500 1.33380 $3,334.50
5,000 1.28440 $6,422.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback