Add To Favorites
R46KI25600001M 0.056µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.33100 $3.31
100 0.19830 $19.83
500 0.14872 $74.36
1,000 0.12559 $125.59
2,500 0.11898 $297.45
5,000 0.11237 $561.85
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-6796-ND
Copy   399-6796-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R46KI25600001M

Copy   R46KI25600001M
Description CAP FILM 0.056UF 20% 560VDC RAD
Copy   CAP FILM 0.056UF 20% 560VDC RAD
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

0.056µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial

Copy   0.056µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets R46 Series, 275V
Featured Product EMI Suppression Capacitors - Kemet
Online Catalog R46 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series R46
Packaging ? Bulk ?
Part Status Active
Capacitance 0.056µF
Tolerance ±20%
Voltage Rating - AC 275V
Voltage Rating - DC 560V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Height - Seated (Max) -
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2,000
Other Names 399-6796

04:15:10 10/20/2018