USD
Favorite

PME271YE6150KR30 0.15µF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial
Price & Procurement
372 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.07500 $30.75
100 2.39850 $239.85
500 1.78350 $891.75
1,000 1.66050 $1,660.50
2,500 1.59900 $3,997.50
5,000 1.56825 $7,841.25

Submit a request for quotation on quantities greater than those displayed.

PME271YE6150KR30

Datasheet
Digi-Key Part Number 399-12419-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PME271YE6150KR30
Copy  
Description CAP FILM 0.15UF 10% 1KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0.15µF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial

Copy  
Documents & Media
Datasheets PME271Y A–E Series
Product Training Modules SMD Film Solutions
Featured Product EMI Suppression Capacitors - Kemet
Mfg CAD Models PME271YE6150KR30.stp
Online Catalog PME271Y Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series PME271Y
Packaging Bulk 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Paper, Metallized
Operating Temperature -40°C ~ 115°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.201" L x 0.602" W (30.50mm x 15.30mm)
Height - Seated (Max) 0.866" (22.00mm)
Termination PC Pins
Lead Spacing 1.000" (25.40mm)
Applications EMI, RFI Suppression
Ratings Y2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 75
Other Names 399-12419
P272EL154K300A