Add To Favorites
Product Overview
Digi-Key Part Number 399-12415-ND
Quantity Available 1,483
Can ship immediately
Manufacturer

Manufacturer Part Number

PME271YD5470MR30

Description CAP FILM 0.047UF 20% 1KVDC RAD
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

0.047µF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial

Documents & Media
Datasheets PME271Y A–E Series
Featured Product EMI Suppression Capacitors - Kemet
Mfg CAD Models PME271YD5470MR30.stp
Online Catalog PME271Y Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series PME271Y
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Paper, Metallized
Operating Temperature -40°C ~ 115°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.063" L x 0.315" W (27.00mm x 8.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings Y2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 399-12415
P272SJ473M300A

15:36:32 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.47000 $14.70
100 1.12270 $112.27
500 0.85536 $427.68
1,000 0.74844 $748.44
2,500 0.72171 $1,804.28
5,000 0.69498 $3,474.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback