Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 0.99500 $9.95
100 0.74620 $74.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-11797-1-ND
Copy   399-11797-1-ND
Quantity Available 1,690
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PME271YA4470MR19T0

Copy   PME271YA4470MR19T0
Description CAP FILM 4700PF 20% 1KVDC RADIAL
Copy   CAP FILM 4700PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

4700pF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial

Copy   4700pF Film Capacitor 300V 1000V (1kV) Paper, Metallized Radial
Documents & Media
Datasheets PME271Y A–E Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product EMI Suppression Capacitors - Kemet
Mfg CAD Models PME271YA4470MR19T0.stp
Online Catalog PME271Y Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series PME271Y
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Paper, Metallized
Operating Temperature -40°C ~ 115°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.531" L x 0.201" W (13.50mm x 5.10mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.402" (10.20mm)
Applications EMI, RFI Suppression
Ratings Y2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-11797-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11797-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $0.49028

08:47:59 1/23/2019