Add To Favorites
Product Overview
Digi-Key Part Number 399-5414-ND
Quantity Available 1,959
Can ship immediately
Manufacturer

Manufacturer Part Number

PME271Y547MR30

Description CAP FILM 0.047UF 20% 1KVDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

0.047µF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial

Documents & Media
Datasheets PME271Y Series
PME271Y547MR30 Spec
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product EMI Suppression Capacitors - Kemet
Mfg CAD Models PME271Y547MR30.stp
Online Catalog PME271Y Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series PME271Y
Packaging ? Bulk ?
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Paper, Metallized
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.945" L x 0.354" W (24.00mm x 9.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.799" (20.30mm)
Applications EMI, RFI Suppression
Ratings Y2
Features -
 
Additional Resources
Standard Package ? 200
Other Names 399-5414
P271CJ473M250A

03:46:36 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.48300 $14.83
100 1.11220 $111.22
500 0.84032 $420.16
1,000 0.74145 $741.45
2,500 0.69202 $1,730.05
5,000 0.66731 $3,336.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback