Add To Favorites
Product Overview
Digi-Key Part Number 399-12793-ND
Quantity Available 1,100
Can ship immediately
Manufacturer

Manufacturer Part Number

PHE845VD5220MR30L2

Description CAP FILM 0.022UF 20% 1.5KVDC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.022µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial

Documents & Media
Datasheets PHE845 Series
PHE845VD5220MR30L2 Spec
Featured Product EMI Suppression Capacitors - Kemet
Mfg CAD Models PHE845VD5220MR30L2.stp
Online Catalog PHE845 Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series PHE845
Packaging ? Bulk ?
Part Status Active
Capacitance 0.022µF
Tolerance ±20%
Voltage Rating - AC 760V
Voltage Rating - DC 1500V (1.5kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.256" W (26.00mm x 6.50mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Ratings X1
Features -
 
Additional Resources
Standard Package ? 440
Other Names 399-12793
F845DD223M760A

19:23:55 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.84500 $8.45
100 0.63360 $63.36
500 0.47872 $239.36
1,000 0.42240 $422.40
2,500 0.39424 $985.60
5,000 0.38016 $1,900.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback